Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8042666
- RS Stock No.:
- 288-2809
- Mfr. Part No.:
- MSB4-1/4:C3:J120:D14-WP
- Brand:
- Festo
Subtotal (1 unit)*
$1,061.49
(exc. GST)
$1,167.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,061.49 |
*price indicative
- RS Stock No.:
- 288-2809
- Mfr. Part No.:
- MSB4-1/4:C3:J120:D14-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | FRL Assembly | |
| Maximum Flow Rate | 1600L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MSB 4 | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Operating Pressure | 14 bar | |
| Model Number | 8042666 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type FRL Assembly | ||
Maximum Flow Rate 1600L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MSB 4 | ||
Filtration Size 40μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Operating Pressure 14 bar | ||
Model Number 8042666 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo service unit combination features an actuator lock with a rotary knob with detent, which can be closed using accessories. It is designed for vertical mounting within a tolerance of +/-5°. The unit includes a 40 μm grade of filtration and offers
Corrosion resistance class CRC 2 moderate corrosion stress
LABS conformity VDMA24364-B1/B2-L
Storage temperature -10 to 60 °C
Related links
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- Festo MSB Filter Regulator 1/4 in 14 bar, 8025358
- Festo 1/4 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 542296
