Festo 1/2 in FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 530245
- RS Stock No.:
- 288-2821
- Mfr. Part No.:
- MSB6-1/2-FRC5:J1M1-Z
- Brand:
- Festo
Subtotal (1 unit)*
$444.99
(exc. GST)
$489.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $444.99 |
*price indicative
- RS Stock No.:
- 288-2821
- Mfr. Part No.:
- MSB6-1/2-FRC5:J1M1-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | FRL Assembly | |
| Port Size | 1/2 in | |
| Maximum Flow Rate | 3700L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MS | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 530245 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type FRL Assembly | ||
Port Size 1/2 in | ||
Maximum Flow Rate 3700L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MS | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 530245 | ||
- COO (Country of Origin):
- HU
Festo MS FRL Assembly, 20 Bar Maximum Operating Pressure, 1/2 Port Size - MSB6-1/2-FRC5:J1M1-Z, Numeric Part Number:530245
This FRL assembly is an Air treatment unit designed to condition compressed Air for industrial automation and mechanical systems. It integrates filtration, regulation and lubrication to support downstream pneumatic equipment in environments where controlled pressure, particulate removal and visibility of condensate are required.
Features and Benefits:
• 40 μm filtration removes fine particulates while protecting actuators
• 3,700 L/min maximum flow supports high‑volume pneumatic demands
• 20 bar maximum operating pressure enables heavy‑duty system operation
• Polycarbonate bowl provides Visual condensate monitoring and impact resistance
• Manual drain simplifies condensate removal without special tools
• Integrated pressure gauge gives immediate system pressure feedback
• 3,700 L/min maximum flow supports high‑volume pneumatic demands
• 20 bar maximum operating pressure enables heavy‑duty system operation
• Polycarbonate bowl provides Visual condensate monitoring and impact resistance
• Manual drain simplifies condensate removal without special tools
• Integrated pressure gauge gives immediate system pressure feedback
Applications
• Suitable for control cabinets feeding pneumatic valves and cylinders
• Ideal for factory automation compressed‑Air distribution headers
• Used with actuators requiring regulated, lubricated Air supply
• Can be used for test benches needing high flow and clear condensate view
• Ideal for factory automation compressed‑Air distribution headers
• Used with actuators requiring regulated, lubricated Air supply
• Can be used for test benches needing high flow and clear condensate view
What thread standard and port size are provided for system connection?
The unit uses a G thread standard and a 1/2 port size for pipework compatibility.
What temperature range can it operate within?
It functions reliably between -10 °C and 60 °C for typical industrial environments.
How does the device meet environmental or material directives?
It is RoHS compliant, ensuring restricted substances are controlled in the components.
What construction detail aids visibility of collected liquid?
The bowl is manufactured from polycarbonate to allow Visual inspection of condensate.
How is flow capacity expressed for system design purposes?
The maximum flow rate is specified as 3,700 L/min to assist sizing for high‑throughput systems.
Related links
- Festo 1/2 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 3/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
