Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8042668
- RS Stock No.:
- 288-2812
- Mfr. Part No.:
- MSB4-1/4:C3:J120-WP
- Brand:
- Festo
Subtotal (1 unit)*
$332.42
(exc. GST)
$365.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.42 |
*price indicative
- RS Stock No.:
- 288-2812
- Mfr. Part No.:
- MSB4-1/4:C3:J120-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | FRL Assembly | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Maximum Operating Pressure | 14 bar | |
| Model Number | 8042668 | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type FRL Assembly | ||
Integrated Pressure Gauge Yes | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Maximum Operating Pressure 14 bar | ||
Model Number 8042668 | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo MSB4 Series FRL Assembly, G 1/4 Port Connection, 40 μm Filtration size - MSB4-1/4:C3:J120-WP, Numeric Part Number: 8042668
This FRL assembly is an essential component for efficient industrial air preparation. Designed for use in automation and mechanical applications, the unit operates within a temperature range of -10°C to +60°C. The assembly features a G 1/4 port connection and incorporates an integrated pressure gauge for precise monitoring of air flow.
Features & Benefits
• 40μm filtration size enhances air quality by removing particulates
• Manual drain air filter simplifies maintenance and operation
• Capable of operating at pressures from 1.5 bar to 14 bar
• Suitable for lubricated operation to extend service life
• Robust die-cast aluminium housing ensures durability
• Output pressure regulation facilitated for stable performance
Applications
• Utilised in pneumatic systems for effective air management
• Implemented in food processing environments to meet hygiene standards
• Employed in manufacturing processes requiring consistent air pressure
• Suitable for use in various automation needing air filtration
What is the maximum pressure that can be handled?
The unit can handle a maximum operating pressure of 14 bar, ensuring it is suitable for demanding applications.
How does the filtration system improve air quality?
With a 40μm filtration size, the system effectively removes impurities from the air, ensuring cleaner output for pneumatic applications.
Can it be used in environments with varying temperatures?
Yes, it operates effectively within a temperature range of -10°C to +60°C, making it versatile for different operational environments.
Related links
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
