Norgren G1 Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size

Subtotal (1 unit)*

$1,252.83

(exc. GST)

$1,378.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,252.83

*price indicative

RS Stock No.:
218-0211
Mfr. Part No.:
BL68-801
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Filter Regulator Lubricator

Port Size

G1

Drain Type

Automatic

Series

BL68 - Olympian Plus

Filtration Size

40μm

Pressure Gauge Port Size

Rc 1/4 in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Pressure Gauge Port Thread Standard

G

Bowl Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
CZ
The IMI Norgren Olympian Plus box set has automatic drain, 40μm filter element, with shut-off valve designed to use in industrial compressed air systems.

Auto Drain

Complete air processing unit pre-assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy