AirTAC G1 Filter/Regulator/Lubricator Assembly, Automatic Drain, 40 μm Filtration Size, GAFC600C25SG

N

Subtotal (1 unit)*

$196.19

(exc. GST)

$215.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$196.19

*price indicative

RS Stock No.:
635-443
Mfr. Part No.:
GAFC600C25SG
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Port Size

G1

Product Type

Filter/Regulator/Lubricator Assembly

Drain Type

Automatic

Connection Thread Standard

G

Series

GA400

Filtration Size

40μm

Overall Length

336.5mm

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

70°C

Overall Width

206mm

Standards/Approvals

No

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.9 Mpa

Model Number

GAFC600C25SG

COO (Country of Origin):
CN

Related links