Norgren 1/4 in G Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size
- RS Stock No.:
- 220-3893
- Mfr. Part No.:
- P1H-200-M3QG
- Brand:
- Norgren
Subtotal (1 unit)*
$335.37
(exc. GST)
$368.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.37 |
*price indicative
- RS Stock No.:
- 220-3893
- Mfr. Part No.:
- P1H-200-M3QG
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator Lubricator | |
| Integrated Pressure Gauge | No | |
| Drain Type | Automatic | |
| Series | P1H | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.3 → 10 bar | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator Lubricator | ||
Integrated Pressure Gauge No | ||
Drain Type Automatic | ||
Series P1H | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.3 → 10 bar | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Filter Regulator Lubricator, Zinc Alloy Body, 350g Weight - P1H Series - P1H-200-M3QG
As smooth airflow is the cornerstone for any pneumatic system, you're going to need a filter, regulator and lubricator unit like this one from IMI Norgren. It's an all-rounder that does three jobs – the filter removes impurities, the regulator manages air pressure and the lubricator injects oil to ease friction between moving parts. Thanks to a durable zinc alloy body, you can be assured this unit will stand by you in tough conditions. It comes with a gauge, so you can keep a keen eye on pressure levels for precise control.
• Nitrile rubber seals prevent leakage to ensure optimal performance
• Light weight of 350g puts minimal pressure on your equipment
• Broad operating temperature range of -34°C to +50°C for use in challenging environments
• Sintered PE filter element with 40μm filtration size to draw out dust and contaminants
Applications
• Food production plants
• Automotive industry
• Chemical laboratories
The IMI Norren P1H Series combination unit has manual drain with 40μm filter element designed to use in industrial compressed air systems.
How do I maintain this filter regulator lubricator?
Manual Drain
Complete control of filtration, regulation and lubrication at a single point
40μm filter element
To keep this unit at its best, you should regularly inspect and clean it. Wash the filter element with soapy water and dry it with compressed air. Blowing out the device's internal parts removes contaminants that could cause blockages.
Related links
- Norgren 1/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- RS PRO 1/2 in G Filter Regulator Lubricator 25 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 40 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size
- SMC 3/8 in G Filter Regulator Lubricator 5 μm Filtration Size
- EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
