Norgren 3/8 in G Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

$945.50

(exc. GST)

$1,040.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$945.50

*price indicative

RS Stock No.:
220-3470
Mfr. Part No.:
BL84-301G
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Port Size

3/8 in G

Product Type

Filter Regulator Lubricator

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Series

Excelon Plus

Filtration Size

40μm

Pressure Gauge Port Size

3/8 in G

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.3 → 10 bar

RoHS Status: Exempt

COO (Country of Origin):
GB

IMI Norgren Filter Regulator Lubricator, Automatic Drain, Micro-Fog Lubrication - Excelon Plus Series - BL84-301G


Prepare your air supply for action with this filter, regulator and lubricator from IMI Norgren. A 40μm filter and automatic drain make light work of removing moisture from your supply. Thanks to the micro-fog lubricator, your compressed-air system will work like a well-oiled machine. An adjustable knob and integrated gauge on the regulator means there's no pressure when you're setting your levels between 0.3 and 10 bar. The gauge is flush-mounted on the body, to save space. Thanks to a compact unit length of 259mm, it's a piece of cake to fit this device into an existing system.

Features & Benefits


• Bowl is guarded with a polypropylene cover and has a double lock for safety

• Shut-off valve for easy maintenance

• Prismatic indicator makes liquid levels a cinch to read

• Sightdome offers 360° visibility for easy checking

Applications


• Industrial automation

• Research laboratories

• Assembly lines

• Pneumatic tools

• HVAC systems

Is this filter, regulator and lubricator unit heavy?


Not at all. Thanks to the aluminium and polycarbonate construction, it's strong without being hefty. The whole unit weighs in at just 1.65kg, which makes mounting a piece of cake.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy