SMC 3/8 in G Filter Regulator Lubricator, Automatic Drain, 5 μm Filtration Size
- RS Stock No.:
- 255-2355
- Distrelec Article No.:
- 301-05-836
- Mfr. Part No.:
- AC30-F03E-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$280.08
(exc. GST)
$308.09
(inc. GST)
- RS Stock No.:
- 255-2355
- Distrelec Article No.:
- 301-05-836
- Mfr. Part No.:
- AC30-F03E-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator Lubricator | |
| Drain Type | Automatic | |
| Filtration Size | 5 μm | |
| Bowl Material | Polycarbonate | |
| Distrelec Product Id | 301-05-836 | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -5 °C | |
| Pressure Gauge Port Size | 1/16 in | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Series | AC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator Lubricator | ||
Drain Type Automatic | ||
Filtration Size 5 μm | ||
Bowl Material Polycarbonate | ||
Distrelec Product Id 301-05-836 | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -5 °C | ||
Pressure Gauge Port Size 1/16 in | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
Series AC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Modular F.R.L. units is air combination of air filter and regulator.
Polycarbonate material
Fluid use is air
Related links
- SMC G 1/4 None Drain, 5μm Filtration Size
- SMC 3/8 in G Filter Regulator Lubricator 5 μm Filtration Size
- SMC 1/4 in G Filter Regulator Lubricator 5 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 25 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 40 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size
- Norgren 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge

