Norgren 1/4 in G Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

$401.90

(exc. GST)

$442.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$401.90

*price indicative

RS Stock No.:
220-3892
Mfr. Part No.:
P1H-200-A3QG
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Filter Regulator Lubricator

Port Size

1/4 in G

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Connection Thread Standard

G

Series

P1H

Filtration Size

40μm

Pressure Gauge Port Size

Rc 1/8 in

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

7 bar

Maximum Operating Temperature

50°C

Standards/Approvals

No

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.3 → 7 bar

Bowl Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE

IMI Norgren Filter Regulator Lubricator, 0.3 to 7 Bar Operating Pressure Range, 166mm Length - P1H Series - P1H-200-A3QG


To get ahead on your air preparation checklist, turn to this three-in-one filter regulator lubricator from IMI Norgren. It helps to keep pneumatic equipment running in tip-top shape by providing a consistent and reliable supply of compressed air. As the filter element removes contaminants and moisture, you benefit from superior air quality and a reduced chance of breakdowns. The regulator is made from acetal to withstand the demands of harsh settings. For versatility, you can adjust this unit's outlet pressure between 0.3 and 7 bar. This FRL is supplied pre-assembled, so you can put it straight to work.

Features & Benefits


• Non-corroding zinc body for longevity

• Durable nitrile rubber seals won't lose their shape in operating pressures up to 10 bar

• Plastic filter bowl for impact resistance

Applications


• Process control

• Agriculture equipment

• Material handling

• Food and beverage industries

Does this FRL drain automatically?


Yes, the unit has an automatic drain for convenience. This means it opens automatically when its filter bowl is full, so there's no need for you to get involved.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy