Norgren 1/8 in G Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 220-3889
- Mfr. Part No.:
- P1H-100-A3QG
- Brand:
- Norgren
Subtotal (1 unit)*
$445.32
(exc. GST)
$489.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.32 |
*price indicative
- RS Stock No.:
- 220-3889
- Mfr. Part No.:
- P1H-100-A3QG
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 1/8 in G | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | ISO G, PTF | |
| Drain Type | Automatic | |
| Series | P1H | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | Rc 1/8 in | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator Lubricator | ||
Port Size 1/8 in G | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard ISO G, PTF | ||
Drain Type Automatic | ||
Series P1H | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size Rc 1/8 in | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Pressure Gauge Port Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norren P1H Series combination unit has automatic drain with 40μm filter element designed to use in industrial compressed air systems.
Auto Drain
Complete control of filtration, regulation and lubrication at a single point
40μm filter element
Related links
- Norgren 1/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 3/8 in to 3/4 in Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- SMC Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/2 Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge, AC40A-F04CG-D
