RS PRO Filter Fan, 230V, AC, 272 m³/h Filtered, 316 m³/h Unimpeded, IP54, 223 mm, 223 mm x
- RS Stock No.:
- 236-4582
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$198.71
(exc. GST)
$218.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $198.71 | - |
| 10 - 99 | $192.74 | 3% |
| 100 + | $186.96 | 5% |
*price indicative
- RS Stock No.:
- 236-4582
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 316m³/h | |
| Noise Level | 52dBA | |
| Filtered Air Flow | 272m³/h | |
| Input Current | 240mA | |
| Input Power | 31W | |
| AC or DC Operation | AC | |
| Installation Depth | 99mm | |
| Terminal Type | Wire | |
| Supply Voltage | 230V | |
| Face Height | 223mm | |
| Face Width | 223mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 316m³/h | ||
Noise Level 52dBA | ||
Filtered Air Flow 272m³/h | ||
Input Current 240mA | ||
Input Power 31W | ||
AC or DC Operation AC | ||
Installation Depth 99mm | ||
Terminal Type Wire | ||
Supply Voltage 230V | ||
Face Height 223mm | ||
Face Width 223mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Configuration Square | ||
- COO (Country of Origin):
- CN
RS PRO Filter Fan 254x254mm Face Dimensions, 272m³/h, ac Operation, 230 V, IP54
This RS PRO FF series of filter fans offers customers highly efficient fans which provide filtration to G4 standards according to DIN EN 779 with a filtering degree of 94%. These RS PRO filter fans have been with the highest quality and versatility in mind and are manufactured from UL listed materials and include silver rather than copper contacts. They are environmentally sealed to IP54 and have an operating temperature of -40°C to +70°C. For additional peace of mind all fans are 100% tested when half-finished and again when fully complete ensuring all fans meet the highest RS PRO standards.
Features and Benefits
Applications
RS PRO Filter Fans are designed for environments where airflow from the fan is needed to remove dust or small particles. Filter fans can be used in any industry where heat is generated, and the machinery components need to be kept cool to avoid overheating by encouraging the free movement of air. Common applications are:
Control Panels
Junction Boxes
Power Distribution
Automation Equipment
Welding Machines
Packing and Labelling Machines
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each
$288.51
- RS Stock No. 2832240
- Mfr. Part No. EF300R5
Each
$503.84
Each
$231.88
Each
$410.57
Related links
- RS PRO Filter Fan AC 671 m³/h Unimpeded 223 mm, 223 mm x
- nVent HOFFMAN EF Series Filter Fan AC 247 m³/h Unimpeded 223 mm, 223 mm x
- RS PRO Filter Fan AC 48 m³/h Unimpeded 92 mm, 92 mm x
- RS PRO Filter Fan AC 1150 m³/h Unimpeded 291 mm, 291 mm x
- RS PRO Filter Fan AC 162 m³/h Unimpeded 125 mm, 125 mm x
- RS PRO Filter Fan AC 1400 m³/h Unimpeded 291 mm, 291 mm x
- RS PRO Filter Fan AC 162 m³/h Unimpeded 125 mm, 125 mm x
- RS PRO Filter Fan AC 162 m³/h Unimpeded 177 mm, 177 mm x












