Finder 7F Series Filter Fan, 230V ac, AC, 55 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x
- RS Stock No.:
- 184-9901
- Distrelec Article No.:
- 301-34-355
- Mfr. Part No.:
- 7F.20.8.230.2055
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$139.01
(exc. GST)
$152.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship
- Plus 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $139.01 | - |
| 5 + | $136.96 | 1% |
*price indicative
- RS Stock No.:
- 184-9901
- Distrelec Article No.:
- 301-34-355
- Mfr. Part No.:
- 7F.20.8.230.2055
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 55m³/h | |
| Noise Level | 42dBA | |
| Filtered Air Flow | 55m³/h | |
| Input Current | 130mA | |
| Input Power | 28W | |
| AC or DC Operation | AC | |
| Installation Depth | 57.2mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Wire | |
| Face Height | 155mm | |
| Face Width | 155mm | |
| Standards/Approvals | EAC, cULus, UL, RoHS, CE, EN | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 55m³/h | ||
Noise Level 42dBA | ||
Filtered Air Flow 55m³/h | ||
Input Current 130mA | ||
Input Power 28W | ||
AC or DC Operation AC | ||
Installation Depth 57.2mm | ||
Supply Voltage 230V ac | ||
Terminal Type Wire | ||
Face Height 155mm | ||
Face Width 155mm | ||
Standards/Approvals EAC, cULus, UL, RoHS, CE, EN | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
Configuration Square | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, 55m³/h Filtered Air Flow, IP54 - 7F.20.8.230.2055
This filter fan provides efficient ventilation for electrical enclosures and cabinets. It operates using a 230V AC supply, delivering high airflow performance while keeping noise levels low. Its compact design is ideal for confined spaces, ensuring optimal air circulation that enhances equipment longevity and efficiency.
Features & Benefits
• Low acoustic noise contributes to a pleasant working environment
• High airflow rate of 55m³/h ensures effective cooling
• IP54 rating protects against dust and moisture
• Ball bearing design improves reliability and lifespan
• Minimal enclosure depth optimises installation space
• Easily replaceable filter mat simplifies maintenance
Applications
• Ventilation in electrical cabinets and enclosures
• Utilised in drying kilns and textile machinery
• Suitable for machines processing ceramics or paper
• Applicable for wood-processing machinery and control panels
• Complements forced-air ventilators in industrial settings
What type of electrical supply does it require?
It requires a 230V AC supply for operation.
How does it impact the overall noise levels in a workspace?
Its low noise level of 42 dB(A) ensures a quieter environment.
Is maintenance of the filter fan straightforward?
Yes, the filter mat can be easily replaced, making upkeep simple.
Can it be installed in limited space?
The compact design allows installation in constrained areas.
What protection rating does it have against environmental factors?
It has an IP54 rating, providing protection against dust and moisture.
Related links
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded, IP54
