Phoenix Contact UNO POWER Switched Mode PSU, 100 → 240V ac ac Input, 24V dc dc Output, 5A Output, 120W
- RS Stock No.:
- 239-3642
- Mfr. Part No.:
- 1110466
- Brand:
- Phoenix Contact
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$158.04
(exc. GST)
$173.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $158.04 |
- RS Stock No.:
- 239-3642
- Mfr. Part No.:
- 1110466
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Phoenix Contact UNO POWER Series PSU, 5A Output Current - 1110466
This industrial power supply unit by Phoenix Contact offers a reliable solution for various applications. With AC/DC input voltage capabilities and a power rating of 120W, It is a versatile unit designed for efficiency and space-saving in control cabinets.
Features & Benefits
• Primary-switched power supply unit with Screw connection for easy installation
• DIN rail mounting for convenient setup in control cabinets
• Input of 1-phase and output of 24V DC / 5A for consistent power delivery
• Wide temperature range of -25°C to +70°C for outdoor installation
• High efficiency of up to 94% for energy savings
• DIN rail mounting for convenient setup in control cabinets
• Input of 1-phase and output of 24V DC / 5A for consistent power delivery
• Wide temperature range of -25°C to +70°C for outdoor installation
• High efficiency of up to 94% for energy savings
Applications
• Ideal for automation systems requiring a compact power supply
• Suitable for applications where space-saving is crucial
• Used in industrial settings for reliable and consistent power delivery
• Suitable for applications where space-saving is crucial
• Used in industrial settings for reliable and consistent power delivery
Can it operate in outdoor environments?
Yes, the power supply unit has a wide temperature range, making it suitable for outdoor installation.
Will it save space in the control cabinet?
Yes, the extremely narrow overall width of just 35mm helps save space in the control cabinet.
Is it suitable for industrial use?
Yes, the power supply unit is designed for industrial applications requiring reliable power delivery.
Can it monitor output voltage easily?
Yes, with the floating DC OK relay contact, output voltage monitoring is made simple.
Does it offer a high degree of efficiency?
Yes, the power supply unit offers a high efficiency of up to 94%, ensuring energy savings.
Specifications
Attribute | Value |
---|---|
Series | UNO POWER |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 100 → 240V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 5A |
Power Rating | 120W |
Width | 35mm |
Height | 130mm |
Depth | 129mm |
Standards Met | CE |
Maximum Temperature | +70°C |
MTBF | 1442000h |
Ripple And Noise | 70mV Pk-Pk |
Efficiency | 94% |
Model | UNO2-PS/1AC/24DC/120W |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail |
Related links
- Phoenix Contact UNO POWER Switched Mode PSU, 100 → 240V ac ac...
- Phoenix Contact UNO POWER Switched Mode PSU, 100 → 240V ac ac...
- Phoenix Contact UNO POWER Switch Mode PSU, 100 → 240V ac ac Input,...
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 100...
- Phoenix Contact UNO POWER Switched Mode PSU, 85 → 264V ac ac...
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V...
- Omron S8VK-X Switched Mode DIN Rail Power Supply, 100 → 240V ac ac...
- Block PCC-0124 Switched Mode Switching Power Supply, 100 → 240V ac...