Finder 7F Series Filter Fan, 24V dc, DC, 40 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x
- RS Stock No.:
- 653-357
- Mfr. Part No.:
- 7F.31.9.024.2055
- Brand:
- Finder
Subtotal (1 unit)*
$192.94
(exc. GST)
$212.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $192.94 |
*price indicative
- RS Stock No.:
- 653-357
- Mfr. Part No.:
- 7F.31.9.024.2055
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 55m³/h | |
| Noise Level | 46dBA | |
| Filtered Air Flow | 40m³/h | |
| Input Current | 320mA | |
| Input Power | 7W | |
| AC or DC Operation | DC | |
| Installation Depth | 57.2mm | |
| Supply Voltage | 24V dc | |
| Terminal Type | Wire | |
| Face Height | 155mm | |
| Face Width | 155mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 55m³/h | ||
Noise Level 46dBA | ||
Filtered Air Flow 40m³/h | ||
Input Current 320mA | ||
Input Power 7W | ||
AC or DC Operation DC | ||
Installation Depth 57.2mm | ||
Supply Voltage 24V dc | ||
Terminal Type Wire | ||
Face Height 155mm | ||
Face Width 155mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Reverse flow filter fan engineered for outdoor use in industrial enclosures, offering active ventilation while protecting internal components from dust and moisture. Its reverse airflow design helps expel warm air efficiently, maintaining optimal operating temperatures for sensitive electronics. With a compact protective footprint, its ideal for rugged environments requiring reliable thermal management.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Finder 7F Series Filter Fan, 24V dc, DC, 40 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x
- RS Stock No. 0653429
- Mfr. Part No. 7F.30.9.024.2055
Each
$192.94
Finder 7F Series Filter Fan, 24V dc, DC, 55 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x
- RS Stock No. 1849902
- Mfr. Part No. 7F.20.9.024.2055
Each
$145.79
Finder 7F Series Filter Fan, 24V dc, DC, 24 m³/h Filtered, 24 m³/h Unimpeded, IP54, 120 mm, 120 mm x
- RS Stock No. 1849899
- Mfr. Part No. 7F.20.9.024.1020
Each
$212.09
Finder 7F Series Filter Fan, 24V dc, DC, 14 m³/h Filtered, 24 m³/h Unimpeded, IP54, 120 mm, 120 mm x
- RS Stock No. 0653356
- Mfr. Part No. 7F.31.9.024.1020
Each
$174.67
Related links
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded, IP54
- Finder 7F Series Filter Fan AC/DC 660 m³/h Unimpeded, IP54










