nVent HOFFMAN RFU Series Filter Fan, 115V, AC, 350 m³/h Filtered, 350 m³/h Unimpeded, IP54, IP33, 436 mm, 436 mm x
- RS Stock No.:
- 275-568
- Mfr. Part No.:
- RFU5015R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,287.10
(exc. GST)
$1,415.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,287.10 |
*price indicative
- RS Stock No.:
- 275-568
- Mfr. Part No.:
- RFU5015R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 350m³/h | |
| Filtered Air Flow | 350m³/h | |
| AC or DC Operation | AC | |
| Supply Voltage | 115V | |
| Terminal Type | Strip | |
| Face Height | 436mm | |
| Face Width | 436mm | |
| Standards/Approvals | UKCA, UL 508A Component Recognised, EAC, CE | |
| IP Rating | IP54, IP33 | |
| Bearing Type | Ball | |
| Series | RFU | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 350m³/h | ||
Filtered Air Flow 350m³/h | ||
AC or DC Operation AC | ||
Supply Voltage 115V | ||
Terminal Type Strip | ||
Face Height 436mm | ||
Face Width 436mm | ||
Standards/Approvals UKCA, UL 508A Component Recognised, EAC, CE | ||
IP Rating IP54, IP33 | ||
Bearing Type Ball | ||
Series RFU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof fan is expertly designed to provide efficient forced ventilation for enclosures, ensuring the optimal performance and longevity of your equipment. With a robust motor and an innovative quick fastening system, this unit simplifies installation while delivering a reliable airflow of 350 m³/h. Constructed from durable materials, it features both IP33 and IP54 ratings, effectively preventing dust and water ingress.
Easily mounts on the top of enclosures without surface disruption
Self extinguishing materials ensure enhanced safety
Efficient filter with a high 90% efficiency rate
Light grey powder coated finish enhances aesthetics and durability
Ball bearing design reduces wear and extends product life
Compatibility with multiple airflow configurations for versatility
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 500 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 500 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
