WAGO LC Single Mode SFP Transceiver Module, Duplex

Subtotal (1 unit)*

$467.16

(exc. GST)

$513.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$467.16

*price indicative

RS Stock No.:
279-2403
Mfr. Part No.:
852-1280
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

SFP Transceiver

Wavelength

1550nm

Standards/Approvals

No

Fibre Operating Mode

Duplex

Connection Port

LC

Fibre Type

Single Mode

The WAGO SFP Module is a high performance optical transceiver designed for long distance data transmission. It operates in the single mode at 1550 nm, providing a range of 80 kilometres, and is suitable for extended temperature environments. This module features Digital Diagnostics Monitoring for advanced network management. With its small form factor pluggable industry standard design. It is compliant with the IEEE 802.3z Gigabit Ethernet Standard, guaranteeing seamless integration into Gigabit Ethernet networks. The module employs differential LVPECL inputs and outputs. It is silver colored design.

RoHS compliant

TTL signal detect indicator

Hot pluggable capability

Duplex LC optical connector

Each
$529.06
  • RS Stock No. 0324256
  • Mfr. Part No. SFP-GIG-LX/LC
Each
$496.74
Each
$331.56
Each
$331.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy