Weidmüller LC Single Mode SFP Transceiver Module, Full Duplex, 100Mbps

Subtotal (1 unit)*

$977.59

(exc. GST)

$1,075.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$977.59

*price indicative

RS Stock No.:
287-5435
Distrelec Article No.:
303-75-919
Mfr. Part No.:
1241470000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

SFP Transceiver

Standards/Approvals

EN 55024, UL 62368-1, EN 55032, EN 60825-1, EN 62368-1

Connection Port

LC

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

40km

Fibre Type

Single Mode

Network Speed

100Mbps

Maximum Data Transfer Rate

100Mbps

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller SFP module is designed for connector that supports Digital Diagnostic Monitoring (DDM) and is IEEE 802.3z compliant for Gigabit Ethernet SFPs and IEEE 802.3u compliant.

TTL signal detection indicator

Pluggable in operation

  • RS Stock No. 2542978
  • Mfr. Part No. 6GK59914AC008AA0
Each
$3,251.00
Each
$73.98
Each
$77.23
Each
$529.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy