Weidmüller LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 287-5437
- Distrelec Article No.:
- 303-75-922
- Mfr. Part No.:
- 1241510000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$864.66
(exc. GST)
$951.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $864.66 |
*price indicative
- RS Stock No.:
- 287-5437
- Distrelec Article No.:
- 303-75-922
- Mfr. Part No.:
- 1241510000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | EN 60825-1, UL 62368-1, EN 62368-1, EN 55032, EN 55035 | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Network Speed | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type SFP Transceiver | ||
Standards/Approvals EN 60825-1, UL 62368-1, EN 62368-1, EN 55032, EN 55035 | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1000Mbps | ||
Network Speed 1000Mbps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller SFP module is designed for connector that supports Digital Diagnostic Monitoring (DDM) and is IEEE 802.3z compliant for Gigabit Ethernet SFPs and IEEE 802.3u compliant.
TTL signal detection indicator
Pluggable in operation
Related links
- Weidmüller LC Single Mode SFP Transceiver Module 1000Mbps
- Weidmüller LC Single Mode SFP Transceiver Module 100Mbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- Siemens BFOC Single Mode Transceiver Module 100Mbps
- Siemens SC Single Mode Transceiver Module 1000Mbps
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- WAGO LC Single Mode SFP Transceiver Module, Duplex
- Phoenix Contact SFP Single Mode SFP Transceiver Module 1000Mbps
