Planet SFP Multimode SFP Transceiver Module, Single Mode, 10000Mbit/s
- RS Stock No.:
- 466-971
- Distrelec Article No.:
- 302-62-162
- Mfr. Part No.:
- MGB-TSB
- Brand:
- Planet
Subtotal (1 unit)*
$77.12
(exc. GST)
$84.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.12 |
*price indicative
- RS Stock No.:
- 466-971
- Distrelec Article No.:
- 302-62-162
- Mfr. Part No.:
- MGB-TSB
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | IEEE 802.3ab/802.3z/802.3ae, EN 60825-1, SFP MSA | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 10Gbps | |
| Connection Port | SFP | |
| Fibre Operating Mode | Single Mode | |
| Maximum Transfer Distance | 120km | |
| Network Speed | 10000Mbit/s | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type SFP Transceiver | ||
Standards/Approvals IEEE 802.3ab/802.3z/802.3ae, EN 60825-1, SFP MSA | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 10Gbps | ||
Connection Port SFP | ||
Fibre Operating Mode Single Mode | ||
Maximum Transfer Distance 120km | ||
Network Speed 10000Mbit/s | ||
- COO (Country of Origin):
- TW
The Planet SFP Fibre Transceivers are the ideal Industrial Ethernet fibre solution that can reliably operate in electrically harsh and wide temperature range environments. These Small Form Factor Pluggable (SFP) transceiver modules operate with an integrated duplex data link over single mode optical fibre. It work with PLANETs Gigabit SFP interface to provide a reliable, high-performing Gigabit Ethernet network.
Hot Pluggable
TTL signal detect indicator
Plug and Play Installation
Differential PECL inputs and outputs
Related links
- Planet SFP Single Mode SFP Transceiver Module 10000Mbit/s
- Planet SFP Single Mode SFP Transceiver Module 1000Mbit/s
- Planet Dual LC Single Mode MTB 10G Module Module Multimode, 10000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 10000Mbit/s
- Fibre SFP Transceiver Modules
- Huber+Suhner SFP Single Mode Transceiver Module 10000Mbit/s
- Planet RS485 Single Mode SFP Transceiver Module, 0.1152Mbps
- MOXA LC Multimode Transceiver Module 2500Mbit/s
