WAGO LC Multimode SFP Transceiver Module, Duplex
- RS Stock No.:
- 279-2401
- Mfr. Part No.:
- 852-1200
- Brand:
- WAGO
Subtotal (1 unit)*
$239.61
(exc. GST)
$263.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.61 |
*price indicative
- RS Stock No.:
- 279-2401
- Mfr. Part No.:
- 852-1200
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | SFP Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | No | |
| Connection Port | LC | |
| Fibre Operating Mode | Duplex | |
| Fibre Type | Multimode | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type SFP Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals No | ||
Connection Port LC | ||
Fibre Operating Mode Duplex | ||
Fibre Type Multimode | ||
- COO (Country of Origin):
- TW
This WAGO SFP module has duplex LC optical connector. It is silver colored. It has small form factor pluggable (SFP) industry standard design.
TTL signal detect indicator
Hot-pluggable capability
RoHS compliant
Related links
- WAGO LC Multimode SFP Transceiver Module, Duplex
- WAGO LC Single Mode SFP Transceiver Module, Duplex
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- Weidmüller LC Multimode SFP Transceiver Module, Full Duplex
- Weidmüller LC Multimode SFP Transceiver Module 1000Mbps
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Multimode Transceiver Module 2500Mbit/s
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
