HellermannTyton Connectivity, HTC, SC, UPC Multimode Simplex Fibre Optic Connector, Multimode
- RS Stock No.:
- 261-5320
- Mfr. Part No.:
- HTC-SCM-EMA50/WH
- Brand:
- HellermannTyton Connectivity
Subtotal (1 box of 50 units)*
$932.39
(exc. GST)
$1,025.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $932.39 | $18.648 |
*price indicative
- RS Stock No.:
- 261-5320
- Mfr. Part No.:
- HTC-SCM-EMA50/WH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | HTC | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SC | |
| Connector Polish | UPC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Optical Fibre Type | Multimode | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series HTC | ||
Product Type Fibre Optic Connector | ||
Connector Type SC | ||
Connector Polish UPC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Optical Fibre Type Multimode | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity HTC Series Fibre Optic Connector, Simplex Configuration, White - HTC-SCM-EMA50/WH
This fibre optic connector provides a single-channel multimode connection for optical networks. Designed for patching and termination in structured cabling, it offers a standard SC interface with an ultra‑polished endface to support consistent signal mating. The housing is supplied in white and intended for installations requiring straightforward simplex fibre links.
Features and Benefits:
• SC interface gives simple push‑pull connection and secure retention
• UPC polish reduces back‑reflection for stable optical performance
• Multimode compatibility supports short‑range data transmission
• Simplex format conserves panel space where single fibres suffice
• UPC polish reduces back‑reflection for stable optical performance
• Multimode compatibility supports short‑range data transmission
• Simplex format conserves panel space where single fibres suffice
Applications
• Suitable for LAN backbone and horizontal cabling links
• Ideal for multimode patch panels in data racks
• Used with short‑reach transceivers and switches
• Can be used for campus and office fibre runs
• Ideal for multimode patch panels in data racks
• Used with short‑reach transceivers and switches
• Can be used for campus and office fibre runs
What connector endface finish does it use and why does that matter?
It uses an ultra‑polished contact face, which lowers reflected light at the interface and helps maintain signal integrity in multimode systems.
Is this connector compatible with duplex assemblies or only single‑fibre setups?
The design is for single‑fibre connections
it occupies one port and is intended where individual simplex links are required.
Which fibre types will mate correctly with this component?
It is matched to multimode fibre, ensuring correct core alignment and coupling efficiency for multimode transmission.
What colour is the connector and how does that affect identification?
The connector is white, enabling straightforward visual identification within a cabling infrastructure.
- RS Stock No. 2615319
- Mfr. Part No. HTC-SCM-6CA50/WH
1 Box of 50
$932.39
- RS Stock No. 2615322
- Mfr. Part No. HTC-SCS-EMA50/WH
1 Box of 50
$932.39
- RS Stock No. 2615321
- Mfr. Part No. HTC-SCS-6CA50/WH
1 Box of 50
$932.39
- RS Stock No. 2615324
- Mfr. Part No. HTC-SPS-6CA50/WH
1 Box of 50
$932.39
Related links
- HellermannTyton Connectivity SC, UPC Multimode Simplex Fibre Optic Connector
- HellermannTyton Connectivity SC, UPC Single Mode Simplex Fibre Optic Connector
- HellermannTyton Connectivity SC, APC Single Mode Simplex Fibre Optic Connector
- HellermannTyton Connectivity LC, APC Single Mode Duplex Fibre Optic Connector
- Amphenol Fiber Optics ST 0.35dB Insertion Loss
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HARTING SC Fibreglass, 2.5dB Insertion Loss












