HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle

Subtotal (1 box of 50 units)*

$819.10

(exc. GST)

$901.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$819.10$16.382

*price indicative

RS Stock No.:
269-5083
Mfr. Part No.:
HTC-LCS-EMA50/WH
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Faceplate

Mount Type

Angle

Number of Outlets

1

Sub Type

Angled Euro Fibre Module

Interface Type

RJ45

Entry Angle

Straight

Number of Ways

2

Shuttered

No

Finish

Powder Coated

Width

50mm

Material

Powder Coated Mild Steel

Depth

32mm

Screwed/Screwless

Screwless

Standards/Approvals

No

Colour

Blue

Series

HTC

COO (Country of Origin):
GB

HellermannTyton Connectivity HTC Series Face Plate, 25mm Length, 50mm Width - HTC-LCS-EMA50/WH


This angled Euro Fibre module face plate is designed for Cat6a network connectivity. Measuring 25mm in length and 50mm in width, it features a robust blue construction, ensuring durability and compatibility with various structured cabling systems.

Features & Benefits


• Constructed from strong materials for long-lasting performance
• Compatible with Cat6a cabling for maximum data throughput
• Supports high-speed networking for efficient data transfer
• Optimised design for easy installation in structured environments
• Lightweight structure minimises installation effort
• No shutter mechanism for quick access to Fibre ports

Applications


• Ideal for integrating into data centre connectivity solutions
• Utilised in automation infrastructures requiring reliable connectivity
• Suitable for installation within wall panels for streamlined cable management
• Used to connect Fibre optic cables, enhancing overall network performance
• Compatible with various structured cabling accessories for flexibility

What is the benefit of using an angled design for the module?


The angled design allows for more efficient cable management and easier access to ports in tight spaces, making installations cleaner and more organised.

Can this module support both Fibre optic and copper connections?


This module specifically accommodates Fibre optic cables, providing seamless integration into Fibre networks for improved data transmission capabilities.

What types of environments is this product best suited for?


It is designed for high-performance environments such as data centres, commercial buildings, and any automation application that demands reliable Fibre connectivity.

How does the absence of a shutter affect its functionality?


Without a shutter, the module offers immediate access to ports, ensuring that connections can be MADE swiftly and reducing the risk of dust contamination during installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy