Broadcom, HFBR, POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size, 0.19dB Insertion Loss
- RS Stock No.:
- 178-3032
- Mfr. Part No.:
- HFBR-4513Z
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $24.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$665.00
(exc. GST)
$730.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 19 November 2026
- Plus 11,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $1.33 | $665.00 | - |
| 1000 - 4500 | $1.306 | $653.00 | $24.00 |
| 5000 + | $1.075 | $537.50 | $1,275.00 |
*price indicative
- RS Stock No.:
- 178-3032
- Mfr. Part No.:
- HFBR-4513Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Series | HFBR | |
| Product Type | Fibre Optic Connector | |
| Connector Type | POF | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 1 mm | |
| Insertion Loss | 0.19dB | |
| Jacket Diameter | 2.2mm | |
| Optical Fibre Type | Plastic Optical | |
| Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Series HFBR | ||
Product Type Fibre Optic Connector | ||
Connector Type POF | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 1 mm | ||
Insertion Loss 0.19dB | ||
Jacket Diameter 2.2mm | ||
Optical Fibre Type Plastic Optical | ||
Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Broadcom HFBR Series Fibre Optic Connector, 1mm Fibre Size, 2.2mm Jacket Diameter - HFBR-4513Z
This Fibre optic connector is designed to join plastic optical Fibres in single-channel links within industrial and controlled environments. It provides a straightforward connection solution for simplex installations, offering compatibility with plastic optical transmission and a colour-coded housing to aid identification during assembly and maintenance.
Features and Benefits:
• Low insertion loss delivers minimal signal attenuation during transmission
• Operates across wide temperatures for demanding environments
• Suits single-mode plastic Fibre for linear optical paths
• Simplex format allows single-channel point-to-point links
• Blue housing enables Rapid Visual identification in cabling
• Operates across wide temperatures for demanding environments
• Suits single-mode plastic Fibre for linear optical paths
• Simplex format allows single-channel point-to-point links
• Blue housing enables Rapid Visual identification in cabling
Applications
• Suitable for single-channel industrial data links
• Used with plastic optical Fibre sensor networks
• Ideal for short-range lighting control connections
• Can be used for factory automation signalling
• Used for confined-space simplex optical routing
• Used with plastic optical Fibre sensor networks
• Ideal for short-range lighting control connections
• Can be used for factory automation signalling
• Used for confined-space simplex optical routing
What temperature range can it withstand?
It functions reliably from -40°C up to 85°C.
What Fibre type and size does it accept?
It accepts plastic optical Fibre with a 1 mm core.
How does the connector identify in a cable bundle?
The connector is supplied in blue for straightforward Visual identification.
What is the typical optical loss at the connection?
Measured insertion loss is 0.19 dB.
What jacket diameter does it accommodate?
It is compatible with a 2.2 mm jacket.
- RS Stock No. 1783030
- Mfr. Part No. HFBR-4501Z
Each (In a Bag of 500)
$1.147
- RS Stock No. 1783035
- Mfr. Part No. HFBR-4506Z
Each (In a Bag of 500)
$1.989
- RS Stock No. 7511475
- Mfr. Part No. HFBR-4513Z
Each (In a Pack of 2)
$2.34
- RS Stock No. 7511471
- Mfr. Part No. HFBR-4503Z
Each (In a Pack of 2)
$2.83
Related links
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF 2dB Insertion Loss











