TUK Limited PRLGUSPDY Series Plug Male, Cable, Cat6, Cat6a Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 797-725
- Mfr. Part No.:
- PRLGUSPDY#20
- Brand:
- TUK Limited
Get a bulk buy discount
Add 5 more to save $11.10
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$27.74
(exc. GST)
$30.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $27.74 | $1.387 | - |
| 5 + | $25.52 | $1.276 | $11.10 |
*price indicative
- RS Stock No.:
- 797-725
- Mfr. Part No.:
- PRLGUSPDY#20
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Plug | |
| LAN Category | Cat6, Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Stranded Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | PRLGUSPDY | |
| Standards/Approvals | UL94-V2 | |
| Width | 11.65mm | |
| Depth | 7.92mm | |
| Length | 21.49mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Plug | ||
LAN Category Cat6, Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Stranded Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series PRLGUSPDY | ||
Standards/Approvals UL94-V2 | ||
Width 11.65mm | ||
Depth 7.92mm | ||
Length 21.49mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Anti snag plug is designed for effective use with Category 6 and 6A unshielded cables, facilitating streamlined connectivity while maintaining optimal performance standards.
Complies with Category 6 and 6A patch cord standards
Simplifies cable terminations by allowing core insertion through the body
Maintains twist integrity, ensuring fully rated category performance
Snagless arc latch design prevents tangling and damage
Accommodates cable outer diameters up to 7.2mm
Related links
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLGU Series Plug Male Cat6a Shielded Straight 1 Port
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
