HellermannTyton Connectivity, HTC, LC, APC Singlemode Duplex Fibre Optic Connector
- RS Stock No.:
- 261-5318
- Mfr. Part No.:
- HTC-LPS-EMA50/WH
- Brand:
- HellermannTyton Connectivity
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 50
$835.68
(exc. GST)
$919.25
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $835.68 | $16.714 |
*price indicative
- RS Stock No.:
- 261-5318
- Mfr. Part No.:
- HTC-LPS-EMA50/WH
- Brand:
- HellermannTyton Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The HellermannTyton euro fibre modules are designed for fibre to the desk (FTTD) applications. The modules are produced from the same HTC series keystone jack modules in order to offer consistent aesthetics when installed. The fibre modules are without shutter and come pre loaded with the fibre adaptor. All fibre adaptors are transported with dust caps. The Euro fibre module is compatible with the HTC-series faceplates.
Footprint LJ6C is 50x25 mm
Available pre loaded with fibre adaptors
LC duplex, SC simplex in multimode or single mode
Fibre adaptors include dust caps
Consistent design with HTC series keystone modules
Compatible with HTC series mounting hardware
Made from ABS
Available pre loaded with fibre adaptors
LC duplex, SC simplex in multimode or single mode
Fibre adaptors include dust caps
Consistent design with HTC series keystone modules
Compatible with HTC series mounting hardware
Made from ABS
Specifications
Attribute | Value |
---|---|
Series | HTC |
Connector Type | LC |
Connector Polish | APC |
Single/Multimode | Singlemode |
Simplex/Duplex | Duplex |
Related links
- HellermannTyton Connectivity, HTC, LC, APC Singlemode Duplex Fibre...
- HellermannTyton Connectivity, HTC, SC, APC Singlemode Simplex...
- HellermannTyton Connectivity, HTC, SC, UPC Singlemode Simplex...
- HellermannTyton Connectivity, HTC, SC, UPC Multimode Simplex Fibre...
- HellermannTyton Connectivity HTC Series, Cat6a 2 Way Angled Euro...
- HellermannTyton Connectivity HTC Series, Cat6a
- Neutrik, opticalCON, LC, APC, PC Multimode, Single Mode Duplex...
- Neutrik, opticalCON, LC, APC, PC Multimode, Single Mode Duplex...