Broadcom, HFBR, POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size, 0.19dB Insertion Loss
- RS Stock No.:
- 178-3031
- Mfr. Part No.:
- HFBR-4503Z
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$734.00
(exc. GST)
$807.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 16 November 2026
- Plus 6,500 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $1.468 | $734.00 | - |
| 1000 - 4500 | $1.443 | $721.50 | 1% |
| 5000 + | $1.187 | $593.50 | 19% |
*price indicative
- RS Stock No.:
- 178-3031
- Mfr. Part No.:
- HFBR-4503Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Series | HFBR | |
| Product Type | Fibre Optic Connector | |
| Connector Type | POF | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 1 mm | |
| Insertion Loss | 0.19dB | |
| Jacket Diameter | 2.2mm | |
| Optical Fibre Type | Plastic Optical | |
| Minimum Operating Temperature | -40°C | |
| Colour | Grey | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Series HFBR | ||
Product Type Fibre Optic Connector | ||
Connector Type POF | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 1 mm | ||
Insertion Loss 0.19dB | ||
Jacket Diameter 2.2mm | ||
Optical Fibre Type Plastic Optical | ||
Minimum Operating Temperature -40°C | ||
Colour Grey | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Broadcom HFBR Series Fibre Optic Connector, 2.2mm Jacket Diameter, 1mm Fibre Size - HFBR-4503Z
This Fibre optic connector is a simplex plastic optical Interface designed to link single-mode POF links within controlled temperature environments. It connects 1 mm core plastic optical Fibre and is intended for straightforward signal coupling where a compact, single-channel connector is required. The product is supplied in a grey finish and is suitable for installations where a small-diameter jacket and low optical loss are priorities.
Features and Benefits:
• Low insertion loss 0.19 dB improves signal throughput.
• Supports plastic optical Fibre 1 mm for straightforward termination.
• Rated for operation from -40 to 85°C for wide thermal range.
• 2.2 mm jacket compatible for Compact cable assemblies.
• Simplex configuration reduces footprint in single-channel links.
• Supports plastic optical Fibre 1 mm for straightforward termination.
• Rated for operation from -40 to 85°C for wide thermal range.
• 2.2 mm jacket compatible for Compact cable assemblies.
• Simplex configuration reduces footprint in single-channel links.
Applications
• Suitable for short-range single-mode sensor connections.
• Ideal for OEM assemblies requiring Compact POF interfaces.
• Used with industrial harnesses exposed to temperature extremes.
• Can be used for grey-coloured visible network terminations.
• Ideal for OEM assemblies requiring Compact POF interfaces.
• Used with industrial harnesses exposed to temperature extremes.
• Can be used for grey-coloured visible network terminations.
What Fibre core diameter does it accept?
It accepts a 1 mm core plastic optical fibre.
What operating temperatures can be expected?
It operates between -40 and 85°C.
What is the typical optical loss at the connection?
The connector presents an insertion loss of 0.19 dB.
Which jacket sizes are compatible with this connector?
It is compatible with cables that have a 2.2 mm jacket.
Related links
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom Jack Single Mode Duplex Fibre Optic Connector 0.3dB Insertion
