HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall

Subtotal (1 box of 50 units)*

$80.97

(exc. GST)

$89.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$80.97$1.619

*price indicative

RS Stock No.:
269-5068
Mfr. Part No.:
HTC-EMA50/WH
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Faceplate

Mount Type

Wall

Number of Outlets

1

Interface Type

RJ45

Sub Type

Snap-In Straight Entry

Entry Angle

Straight

Number of Ways

12

Shuttered

No

Finish

Powder Coated

Width

25mm

Depth

32mm

Screwed/Screwless

Screwless

Material

Powder Coated Mild Steel

Standards/Approvals

No

Colour

White

Series

HTC

COO (Country of Origin):
TW

HellermannTyton Connectivity HTC Series Face Plate, 50mm Length, 25mm Width - HTC-EMA50/WH


This face plate is a modular component designed for efficient telecommunications setups. Measuring 50mm in length, 25mm in width, and 32mm in depth, this non-shuttered white face plate is ideal for Ethernet connections. Manufactured by HellermannTyton Connectivity, this product integrates seamlessly into various environments, supporting a range of technologies while maintaining a sleek appearance.

Features & Benefits


• Non-shuttered design facilitates quick access to ports

• Compact 50mm x 25mm size fits standard installations

• White finish blends with modern décor styles

• Durable construction ensures long-lasting performance

• Compatible with modular systems for flexible usage

• Supports a variety of connections including Ethernet

Applications


• Used in data centres for efficient cabling management

• Ideal for office environments to organise connections

• Suitable for home networking systems where aesthetics matter

• Employable in commercial settings for telecommunications infrastructure

• Utilised in automation systems requiring reliable data transmission

What are the compatibility requirements for this face plate in modular systems?


This item is designed to work with standard modular systems, allowing users to easily integrate it with various Ethernet connections and other compatible modules. It simplifies the setup and management of network connections across multiple devices.

How does the non-shuttered design benefit installation and use?


The non-shuttered design enables straightforward access to connections, reducing installation time and allowing for easy rearrangement of cables during maintenance or upgrades without the hassle of removing covers.

Are there specific standards or certifications applicable to this product?


While specific certification details are not included, this face plate is crafted to ensure robust connectivity and adherence to standard modular dimensions, making it suitable for professional telecommunications applications.

What materials are used in the construction of this face plate?


The face plate is manufactured from durable plastic, ensuring resilience against everyday wear and tear while maintaining a clean appearance, suitable for various environments.

Can this face plate be used for installation in both residential and commercial settings?


Yes, its versatile design and neutral colour make it suitable for both residential and commercial applications, ensuring it meets the aesthetic and functional needs of different environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy