Molex, 106397, LC, Ceramic PC Single Mode Duplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- RS Stock No.:
- 251-9741
- Mfr. Part No.:
- 1063973000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $36.30
View bulk pricing optionsSubtotal (1 unit)*
$94.37
(exc. GST)
$103.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $94.37 | - |
| 10 - 24 | $90.74 | $36.30 |
| 25 + | $84.27 | $252.50 |
*price indicative
- RS Stock No.:
- 251-9741
- Mfr. Part No.:
- 1063973000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 106397 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Connector Polish | Ceramic PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 125 μm | |
| Jacket Diameter | 2mm | |
| Optical Fibre Type | Single Mode | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 106397 | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Connector Polish Ceramic PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 125 μm | ||
Jacket Diameter 2mm | ||
Optical Fibre Type Single Mode | ||
Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex 106397 series LC2+ Fibre optic connector duplex has cable size of 2 mm.
Mode Single mode
Housing Blue
Ferrule Hole Size 125 μm
Ferrule Material Ceramic
Gender Plug
Mounting Style Adhesive
Related links
- Molex LC Single Mode 125 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
- Molex LC Single Mode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
