RS PRO, SC Multimode Simplex Fibre Optic Connector 127 μm Fibre Size, 0.3dB Insertion Loss
- RS Stock No.:
- 156-213
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $1.95
View bulk pricing optionsSubtotal (1 unit)*
$6.09
(exc. GST)
$6.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $6.09 | - |
| 15 + | $5.96 | $1.95 |
*price indicative
- RS Stock No.:
- 156-213
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 127 μm | |
| Insertion Loss | 0.3dB | |
| Buffer Diameter | 900μm | |
| Jacket Diameter | 2.2mm | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Connector | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 127 μm | ||
Insertion Loss 0.3dB | ||
Buffer Diameter 900μm | ||
Jacket Diameter 2.2mm | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SC, ST and LC Optical Fibre Connectors
A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.
Related links
- RS PRO SC MM 50/125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 50/125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Multimode Duplex Fibre Optic Connector 127 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 127 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO SC OM2 50/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO MTP 0.3dB Insertion Loss
- RS PRO Toslink 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss