TRACOPOWER TEP 150WI DC/DC Converter, 12V dc/, 36V dc Input 12.5 A, 9V Input, Chassis Mount, Wall Mount, 75 °C Max Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$448.19

(exc. GST)

$493.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$448.19
5 - 9$444.44
10 - 24$435.56
25 - 49$424.23
50 +$413.03

*price indicative

RS Stock No.:
666-2831
Distrelec Article No.:
169-60-804
Mfr. Part No.:
TEP 150-2412WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

12.5A

Mount Type

Chassis Mount, Wall Mount

Output Voltage 2

14.4V dc

Number of Outputs

1

MTBF

495000h

Output Voltage Adjustment Range

12/14.4 V dc

Isolation Voltage

2.25kV dc

Input Ratio

4:1

Maximum Output Power

150W

Width

65mm

Standards/Approvals

No

Series

TEP 150WI

Depth

35.7mm

Length

98mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 2.25kV DC Isolation Voltage, 1 Output - TEP 150WI Series - TEP 150-2412WI


Trust this DC-DC converter from Traco Power to take care of your power supply needs. As its output is adjustable, you can choose the voltage setting that best matches your devices. The unit is regulated, so you can count on it to provide a stable and reliable flow of power, which helps to protect equipment against electrical damage. Robust construction makes the component almost indestructible – it resists vibration and thermal shock as well as current overloads. This makes it a good match for demanding settings and moving machinery applications.

Features & Benefits


• Maximum 100 mVp-p ripple and noise for minimal power loss

• Automatically recovers after a short circuit is cleared, so there's little need for manual intervention

• Meets EN 60950-1 safety standards for reduced risk of fire and shock in IT equipment

• IP55-rated casing is protected against dust and low-pressure water jets

Applications


• Railway industry

• Battery-powered equipment

• Automotive manufacturing

Does this DC-DC converter need fan cooling?


No, this product maintains a stable operating temperature using simple convection cooling, so there's no need to mount a fan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy