Phoenix Contact, FOC-V14, SCRJ Multimode Duplex Fibre Optic Connector, POF 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- RS Stock No.:
- 280-286
- Mfr. Part No.:
- 1408028
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-286
- Mfr. Part No.:
- 1408028
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FOC-V14 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 980/1000 μm | |
| Insertion Loss | 1.5dB | |
| Optical Fibre Type | POF | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FOC-V14 | ||
Product Type Fibre Optic Connector | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 980/1000 μm | ||
Insertion Loss 1.5dB | ||
Optical Fibre Type POF | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Push-pull connector offers a robust solution for optical fibre applications, specifically designed for POF cabling. With a sturdy die-cast zinc housing and SC-RJ insert, it ensures dependable performance even in challenging environments. The cable outlet is thoughtfully positioned at the top to facilitate easy installation and maintenance.
Designed with user friendly installation in mind
Meets international standards for safety and performance
Offers minimal signal attenuation for optimal data integrity
Resistant to oil and flame enhancing reliability in diverse applications
- RS Stock No. 0270649
- Mfr. Part No. 1654879
Each
$1,745.77
- RS Stock No. 0268115
- Mfr. Part No. 1407896
Each
$1,787.28
- RS Stock No. 2877855
- Mfr. Part No. 2708656
Each
$153.00
- RS Stock No. 0535853
- Mfr. Part No. 1608032
Each
$83.55
Related links
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 2dB Insertion Loss










