FSI, M29504, Ferrule, PC Multimode Fibre Optic Connector 125 μm Fibre Size, 0.45dB Insertion Loss
- RS Stock No.:
- 242-2772
- Mfr. Part No.:
- M29504/4-4209
- Brand:
- FSI
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$167.30
(exc. GST)
$184.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $167.30 |
| 5 - 9 | $163.29 |
| 10 - 24 | $159.37 |
| 25 - 49 | $155.55 |
| 50 + | $151.82 |
*price indicative
- RS Stock No.:
- 242-2772
- Mfr. Part No.:
- M29504/4-4209
- Brand:
- FSI
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
| Brand | FSI | |
| Series | M29504 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | Ferrule | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Fibre Size | 125 μm | |
| Insertion Loss | 0.45dB | |
| Colour | Silver | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | MIL-DTL-38999 | |
| Select all | ||
|---|---|---|
Brand FSI | ||
Series M29504 | ||
Product Type Fibre Optic Connector | ||
Connector Type Ferrule | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Fibre Size 125 μm | ||
Insertion Loss 0.45dB | ||
Colour Silver | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals MIL-DTL-38999 | ||
- COO (Country of Origin):
- US
The Amphenol fibre optic connector having mating durability is 500 cycles, cable retention force is 25lbs (dependent on cable construction), operating temperature is -65°C to +150°C, temperature life is +150°C for 1000 hours, vibration is 40G random, mechanical shock is 500G.
Precision fibre optic ceramic ferrules
Pre-radius ferrule design
Precision press fit stainless steel design
Accurate ferrule alignment system
Size 16 design (MIL-DTL-38999 compatible)
Low insertion loss and back reflection
Designed and manufactured to MIL-PRF-29504 /4 and /5 specifications
Related links
- FSI Ferrule 0.45dB Insertion Loss
- FSI Ferrule, PC Multimode Fibre Optic Connector
- Telegartner MPO PC Multimode Fibre Optic Connector, 0.5dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 125 μm Fibre Size, 2dB Insertion Loss
- RS PRO LC OM1 62.5 mm Fibre Size, 0.4dB Insertion Loss
- Telegartner LC 0.4dB Insertion Loss
- RS PRO LC 2dB Insertion Loss
- RS PRO SC OM3 50/125 μm Fibre Size, 0.5dB Insertion Loss