Phoenix Contact, PSM-SET-FSMA/4-HCS, FSMA Simplex Fibre Optic Connector, 2dB Insertion Loss
- RS Stock No.:
- 801-9021
- Distrelec Article No.:
- 303-16-834
- Mfr. Part No.:
- 2799487
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$320.66
(exc. GST)
$352.73
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $320.66 |
**price indicative
- RS Stock No.:
- 801-9021
- Distrelec Article No.:
- 303-16-834
- Mfr. Part No.:
- 2799487
- Brand:
- Phoenix Contact
Related links
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key