Phoenix Contact, PSM, SCRJ Multimode Duplex Fibre Optic Connector, PCF 200/230 μm Fibre Size, 2dB Insertion Loss

Subtotal (1 unit)*

$409.73

(exc. GST)

$450.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.73

*price indicative

RS Stock No.:
286-1604
Distrelec Article No.:
303-17-016
Mfr. Part No.:
2708481
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PSM

Product Type

Fibre Optic Connector

Connector Type

SCRJ

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

200/230 μm

Insertion Loss

2dB

Optical Fibre Type

PCF

Minimum Operating Temperature

-25°C

Colour

Grey

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact FO connectors feature an IP20 degree of protection and are designed with four positions. They are compatible with multimode (MM) fibers and constructed with metal material for durability. The connectors utilize a cable connection method, with a straight cable outlet for easy installation and secure connectivity.

Suitable for quick and easy field assembly or repair

Flexible application due to reusable connector

Outstanding transmission properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy