FSI, M29K1000 and M29L1000, Ferrule, PC Multimode Fibre Optic Connector
- RS Stock No.:
- 242-2770
- Mfr. Part No.:
- M29504/4-4240
- Brand:
- FSI
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$132.56
(exc. GST)
$145.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $132.56 | - |
| 5 - 9 | $129.38 | 2% |
| 10 - 24 | $126.25 | 4% |
| 25 - 49 | $123.24 | 7% |
| 50 + | $120.30 | 9% |
*price indicative
- RS Stock No.:
- 242-2770
- Mfr. Part No.:
- M29504/4-4240
- Brand:
- FSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FSI | |
| Product Type | Fibre Optic Connector | |
| Series | M29K1000 and M29L1000 | |
| Connector Type | Ferrule | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Minimum Operating Temperature | -65°C | |
| Colour | Silver | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | MIL-PRF-29504D | |
| Select all | ||
|---|---|---|
Brand FSI | ||
Product Type Fibre Optic Connector | ||
Series M29K1000 and M29L1000 | ||
Connector Type Ferrule | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Minimum Operating Temperature -65°C | ||
Colour Silver | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals MIL-PRF-29504D | ||
- COO (Country of Origin):
- US
The Amphenol fibre optic connector having mating durability is 500 cycles, cable retention force is 25lbs (dependent on cable construction), operating temperature is -65°C to +150°C, temperature life is +150°C for 1000 hours, vibration is 40G random, mechanical shock is 500G.
Precision fibre optic ceramic ferrules
Pre-radius ferrule design
Precision press fit stainless steel design
Accurate ferrule alignment system
Size 16 design (MIL-DTL-38999 compatible)
Low insertion loss and back reflection
Designed and manufactured to MIL-PRF-29504 /4 and /5 specifications
Related links
- FSI Ferrule 0.45dB Insertion Loss
- Telegartner MPO PC Multimode Fibre Optic Connector, 0.5dB Insertion Loss
- Molex LC Multimode 127 μm Fibre Size
- RS PRO LC OM1 62.5 mm Fibre Size, 0.4dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 125 μm Fibre Size, 2dB Insertion Loss
- RS PRO LC 2dB Insertion Loss
- RS PRO SC OM3 50/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO SC OM1 62.5/125 μm Fibre Size, 0.5dB Insertion Loss
