Schneider Electric LP1S Contactor, 24V dc Coil, 2-Pole, 12 A 24V dc, 2 NO, 690V ac
- RS Stock No.:
- 744-8002
- Distrelec Article No.:
- 304-02-158
- Mfr. Part No.:
- LP1SK0600BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$308.08
(exc. GST)
$338.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship
- Plus 157 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $308.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-8002
- Distrelec Article No.:
- 304-02-158
- Mfr. Part No.:
- LP1SK0600BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Series | LP1S | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 27mm | |
| Standards/Approvals | CSA, UL | |
| Length | 56mm | |
| Depth | 55.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 2 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Series LP1S | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Resistive Load | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 27mm | ||
Standards/Approvals CSA, UL | ||
Length 56mm | ||
Depth 55.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LP1S Series Contactor, 24V DC Coil Voltage, 12A Current Rating - LP1SK0600BD
Features & Benefits
Applications
What is the operational range in terms of voltage and current?
How does the auxiliary contact contribute to its functionality?
What are the specific installation requirements for this type of contactor?
What are the advantages of using screw terminal connections?
Approvals
Standards
Related links
- Schneider Electric TeSys SK Contactor 2-Pole 2 NO, 690V ac
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO, 690V ac
- Schneider Electric TeSyS SK Contactor 2-Pole 24V, 2 NO
- Schneider Electric TeSys SK Contactor 2-Pole 1 NO/1 NC, 690V ac
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO
- Schneider Electric TeSyS SK Contactor 2-Pole 2.2 kW 690V
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO, 690V ac
- Schneider Electric TeSys SK Contactor 2-Pole 4.2 VA 220V ac 690V ac
