Amphenol Socapex, 953, ST, APC Multimode Simplex Fibre Optic Connector, PCF 128 μm Fibre Size, 0.35dB Insertion Loss
- RS Stock No.:
- 238-3379
- Mfr. Part No.:
- 953 101 5310
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $18.98 | - |
| 15 - 49 | $18.76 | 1% |
| 50 + | $18.06 | 4% |
*price indicative
- RS Stock No.:
- 238-3379
- Mfr. Part No.:
- 953 101 5310
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Fibre Optic Connector | |
| Series | 953 | |
| Connector Type | ST | |
| Connector Polish | APC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 128 μm | |
| Insertion Loss | 0.35dB | |
| Buffer Diameter | 900μm | |
| Jacket Diameter | 3mm | |
| Optical Fibre Type | PCF | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fibre Optic Connector | ||
Series 953 | ||
Connector Type ST | ||
Connector Polish APC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 128 μm | ||
Insertion Loss 0.35dB | ||
Buffer Diameter 900μm | ||
Jacket Diameter 3mm | ||
Optical Fibre Type PCF | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ST® connectors for multimode fibres
ST I polymer body connectors and ST II metal body connectors with ceramic precision ferrule for multimode fibres. External diameter 125 μm or 140 μm, 2.8-mm cable.
An adapter nipple is supplied for mounting bare fibres.
Plug indexing.
Completely compatible with equivalent ST connectors.
Related links
- Amphenol Fiber Optics ST 0.35dB Insertion Loss
- Amphenol Socapex 953 120 5000 ST Adapter Multimode Simplex Fibre Optic Adapter, 0.19dB Insertion Loss
- Amphenol Socapex FC to PC PCF 126 μm Fibre Size, 0.3dB Insertion
- Amphenol Socapex MT Vita 66, 0.8dB Insertion Loss
- Phoenix Contact 1208099 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208094 SC Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208096 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Amphenol Socapex 944 120 6000 FC to PC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
