Amphenol Socapex, 905, Insert, APC Multimode Simplex Fibre Optic Connector, Vita 66 100/140 μm Fibre Size, 0.8dB

Get a bulk buy discount

Add 15 more to save -

View bulk pricing options

Subtotal (1 unit)*

$35.05

(exc. GST)

$38.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 09 December 2026
  • Plus 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$35.05-
15 - 49$34.85-
50 +$34.451%

*price indicative

RS Stock No.:
167-2707
Mfr. Part No.:
905-117-5000
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Series

905

Product Type

Fibre Optic Connector

Connector Type

Insert

Connector Polish

APC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

100/140 μm

Insertion Loss

0.8dB

Buffer Diameter

2.46mm

Jacket Diameter

4.42mm

Optical Fibre Type

Vita 66

Minimum Operating Temperature

-40°C

Colour

Black

Maximum Operating Temperature

85°C

Standards/Approvals

No

SMA connectors for multimode fibres


SMA 905 connectors with precision ceramic end fittings for multimode fibres, of external diameter 125 μm or 140 μm.

Can be fitted to cable diameters 2.8 or 3.8 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy