Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 3 m

Subtotal (1 unit)*

$62.02

(exc. GST)

$68.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.02

*price indicative

RS Stock No.:
484-005
Mfr. Part No.:
1115609
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

3m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

EU RoHS, IEC 61753 1 Cat. C, EU REACH, CHINA RoHS, UL 94 V-0, IEC 61034, IEC 61753 122 2, IEC 61300 2 5, IEC 61300 2 1, IEC 60754 1/2

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-SC:PA-OM1:D01/3

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is designed to meet the rigorous demands of industrial environments, offering exceptional reliability and speed. Aimed at enhancing connectivity in various applications, the cable is preassembled for easy installation and features a robust multi-mode design that enables seamless data transmission at 1 Gbps. Its LSZH (Low Smoke Zero Halogen) outer sheath ensures safety in the event of a fire, while the degree of protection rated at IP20 makes it suitable for indoor use within an operational temperature range of -20 °C to 60 °C.

Features comprehensive testing to IEC standards for added assurance

Lateral pressure resistance ensures reliable performance in demanding environments

Halogen free design contributes to safer installations

Multimode fiberglass provides excellent transmission characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy