Schneider Electric LC to to LC Fibre Optic Cable Ceramic, Yellow, 1 m
- RS Stock No.:
- 345-228
- Mfr. Part No.:
- ACTFT1L1S19S10
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $19.10
View bulk pricing optionsSubtotal (1 unit)*
$24.00
(exc. GST)
$26.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.00 | - |
| 10 + | $22.09 | $19.10 |
*price indicative
- RS Stock No.:
- 345-228
- Mfr. Part No.:
- ACTFT1L1S19S10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC | |
| Cable Length | 1m | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | ISO/IEC 11801, RoHS, ANSI/EIA 568-C.3 | |
| Jacket Material | Ceramic | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC | ||
Cable Length 1m | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals ISO/IEC 11801, RoHS, ANSI/EIA 568-C.3 | ||
Jacket Material Ceramic | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Simplex LC fibre pigtail with 0.9 mm tight buffer fibre at length of 1 meter and blue coloured push pull LC connector terminated on one end. It is single mode OS2 optical performance and meets ANSI/TIA/EIA 568-C.3, ISO/IEC 11801 standards. The pigtail is with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. It supports LAN, WAN and active device termination to provide a reliable and durable connection solution. It is fully factory terminated and tested to ensure a reliable and durable optical connection solution.
RoHS compliant
Toxic heavy metal free Yes
Mercury free
Flame retardant
Related links
- Schneider Electric LC to to LC Fibre Optic Cable Ceramic: LC Connector Ferrule Thermoplastic Elastomer,
- Schneider Electric LC to Fibre Optic Cable 1 m
- Schneider Electric SC to to SC Fibre Optic Cable Ceramic: LC Connector Ferrule Thermoplastic Elastomer,
- Schneider Electric LC to Fibre Optic Cable 1 m
- Schneider Electric LC to Fibre Optic Cable 2 m
- Schneider Electric LC to Fibre Optic Cable 3 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- Molex UPC Duplex Yellow, 1 m
