HellermannTyton Connectivity LC to to SC Fibre Optic Cable, White, 1 m
- RS Stock No.:
- 269-5025
- Mfr. Part No.:
- FBTXOM3-LCXXSW-01.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$12.61
(exc. GST)
$13.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.61 |
*price indicative
- RS Stock No.:
- 269-5025
- Mfr. Part No.:
- FBTXOM3-LCXXSW-01.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC | |
| Connector Type B | SC | |
| Jacket Colour | White | |
| Standards/Approvals | IEC 60332 1, RoHS, IEC 60793 2 10:2011 (OM3 and OM4), IEC 60793 2 50:2012 (OS2) | |
| Series | OM3 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC | ||
Connector Type B SC | ||
Jacket Colour White | ||
Standards/Approvals IEC 60332 1, RoHS, IEC 60793 2 10:2011 (OM3 and OM4), IEC 60793 2 50:2012 (OS2) | ||
Series OM3 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity OM3 Series Fibre Optic Cable, 1m Cable Length, White Jacket - FBTXOM3-LCXXSW-01.0M
This fibre optic cable provides a multimode connection between LC and SC terminations for high-speed data transmission in structured networks. It is designed for short-range links where modal bandwidth and controlled attenuation are required, and is supplied as a single 1m assembly with a white outer sheath.
Features and Benefits:
• OM3-rated multimode core enabling enhanced bandwidth performance
• LC to SC termination facilitating mixed-connector environments
• Meets IEC 60793-2-10:2011 optical category for OM3 performance
• Complies with RoHS to reduce restricted-substance content
• IEC 60332-1 flame performance for improved circuit safety
• White jacket for straightforward identification in cabling runs
• LC to SC termination facilitating mixed-connector environments
• Meets IEC 60793-2-10:2011 optical category for OM3 performance
• Complies with RoHS to reduce restricted-substance content
• IEC 60332-1 flame performance for improved circuit safety
• White jacket for straightforward identification in cabling runs
Applications
• Suitable for data centre patching between diverse panels
• Ideal for campus backbone short-reach multimode links
• Used with transceivers requiring LC to SC conversion
• Can be used for rack-to-rack fibre interconnects in equipment rooms
• Ideal for campus backbone short-reach multimode links
• Used with transceivers requiring LC to SC conversion
• Can be used for rack-to-rack fibre interconnects in equipment rooms
Which optical standard defines the multimode performance?
The cable adheres to the IEC 60793-2-10:2011 specification for OM3 multimode optical parameters.
What flame-performance classification does it satisfy?
It satisfies IEC 60332-1, indicating single-cable vertical flame propagation resistance for safety assessments.
Are there environmental substance restrictions applied?
The assembly is RoHS-compliant, restricting certain hazardous materials in the construction.
Which connector types are fitted at each end?
One end carries an LC connector while the opposite end is fitted with an SC connector.
Related links
- HellermannTyton Connectivity LC to to SC Fibre Optic Cable 1 m
- HellermannTyton Connectivity Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity OS2 Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- HellermannTyton Connectivity Fibre Optic Cable 1 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
