HellermannTyton Connectivity LC to to LC Fibre Optic Cable, Light Blue, 1 m
- RS Stock No.:
- 269-5036
- Mfr. Part No.:
- FLCXXM3-LCLCDA-01.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$37.76
(exc. GST)
$41.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.76 |
*price indicative
- RS Stock No.:
- 269-5036
- Mfr. Part No.:
- FLCXXM3-LCLCDA-01.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | IEC 60793-2-10:2011 (OM3 and OM4), IEC 60332-1, IEC 61754, IEC 60793-2-50:2012 (OS2) | |
| Series | OM3 Multi Mode | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Light Blue | ||
Standards/Approvals IEC 60793-2-10:2011 (OM3 and OM4), IEC 60332-1, IEC 61754, IEC 60793-2-50:2012 (OS2) | ||
Series OM3 Multi Mode | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Cable, 1m Length, 3mm Core Diameter - FLCXXM3-LCLCDA-01.0M
This fibre optic cable is designed for high-speed data transmission and features a standard length of 1m. Utilising OM3 multimode technology, this terminated fibre optic cable ensures efficient connectivity for various networking applications. With an LC connector on both ends, it provides simple integration with existing LC installations, while the light blue sheath makes it easily identifiable in dense cable environments.
Features & Benefits
• Supports high-speed fibre optic connections for broadband
• Constructed with a tight buffer for enhanced durability
• 2 core fibre optic cable allows for efficient data routing
• Designed for OM3 multimode fibre specifications to meet network demands
• Terminated for immediate use without additional assembly
Applications
• Ideal for connecting switches to routers in data centres
• Used to connect fibre optic networks in office environments
• Suitable for automation in industrial
• Utilised in high-speed telecommunications and networking solutions
What is the maximum operating temperature for this cable?
The operating temperature range for this type of cable is -20 to +60 degrees Celsius, making it suitable for various environments.
How does the core diameter affect signal transmission?
A core diameter of 3mm contributes to improved signal integrity and reduced attenuation, essential for maintaining high-speed connections.
What type of network applications can benefit from this cable?
The cable supports Ethernet standards, including 10Base-T, 100Base-T, and 1000Base-T, making it versatile for various networking applications.
Related links
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 2 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 5 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
- Schneider Electric LC to Fibre Optic Cable 1 m
- Molex Premise Networks LC to Fibre Optic Cable Low Smoke Zero Halogen 1 m
