Schneider Electric LC to to LC Fibre Optic Cable, Yellow, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$86.30

(exc. GST)

$94.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$86.30
10 +$79.39

*price indicative

RS Stock No.:
347-137
Mfr. Part No.:
ACTFP2L1S19S20
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type A

LC

Cable Length

2m

Product Type

Fibre Optic Cable

Connector Type B

LC

Jacket Colour

Yellow

Standards/Approvals

CEI 60754-1, CEI 60793-2-10 Type B1.3, ISO/CEI 11801:2011 Ed.2.2 OS2, CEI 61034, CEI 60332-1, CEI 61754-20 Ed.2, TIA/EIA-568-C.3, TIA/EIA-604-10 A, CEI 60754-2, ITU G.652.D, UL 94 V-0, CEI 60332-3C

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric Duplex LC fibre patch cord is at length 2 meters and with single mode OS2 optical performance. The cord is available in yellow coloured 1.6 mm mini cordage with two push pull LC connectors terminated on each end. It is compliant to ANSI/EIA 568-C.3 and ISO/IEC 11801 standards. The patch cord is featured with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. The patch cord supports LAN, WAN and active device termination. The cord is fully factory terminated and tested. It ensures a reliable and durable optical connection solution.

RoHS compliant

Toxic heavy metal free Yes

Mercury free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy