RS Better World
Schneider Electric SC to to SC Fibre Optic Cable Ceramic: LC Connector Ferrule, Thermoplastic, Thermoplastic Elastomer,
- RS Stock No.:
- 119-638
- Mfr. Part No.:
- ACTFP2C1M35M10
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $62.10
View bulk pricing optionsSubtotal (1 unit)*
$77.51
(exc. GST)
$85.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $77.51 | - |
| 10 + | $71.30 | $62.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-638
- Mfr. Part No.:
- ACTFP2C1M35M10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Jacket Colour | Green | |
| Standards/Approvals | ANSI/EIA 568-C.3, RoHS, ISO/IEC 11801 | |
| Better World Claim | Designed for Disassembly | |
| Jacket Material | Ceramic: LC Connector Ferrule, Thermoplastic, Thermoplastic Elastomer | |
| Better World Product | Yes | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Connector Type A SC | ||
Connector Type B SC | ||
Jacket Colour Green | ||
Standards/Approvals ANSI/EIA 568-C.3, RoHS, ISO/IEC 11801 | ||
Better World Claim Designed for Disassembly | ||
Jacket Material Ceramic: LC Connector Ferrule, Thermoplastic, Thermoplastic Elastomer | ||
Better World Product Yes | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric fibre optic patch cord , is a high-quality and reliable product designed for multi-mode transmission. With its SC connectors and OM3 fibre performance, this patch cord is perfect for use in Europe and the Asia Pacific region. The cable length of 1m provides flexibility for various applications, ensuring efficient data transmission.
SC duplex housing and boot in aqua colour for easy identification
Zip sheath type for durability and protection
Low insertion loss of 0.2 dB for enhanced performance
High return loss of 30 dB for reliable signal transmission
Compliance with various standards for quality assurance
- RS Stock No. 0428838
- Mfr. Part No. ACTFP2L1M35M10
Each
$85.08
- RS Stock No. 0345226
- Mfr. Part No. ACTFT1C1S19S10
Each
$23.82
- RS Stock No. 0345223
- Mfr. Part No. ACTFP2C1S19S10
Each
$98.11
- RS Stock No. 0347139
- Mfr. Part No. ACTFT1C1M35M10
Each
$22.09
Related links
- Schneider Electric LC to to LC Fibre Optic Cable Ceramic: LC Connector Ferrule Thermoplastic Elastomer,
- Schneider Electric LC to to LC Fibre Optic Cable Thermoplastic: Lcduplex Housing (Thermoplastic Elastomer): Boot,
- Schneider Electric LC to to LC Fibre Optic Cable Ceramic 1 m
- Fibre Optic Connectors
- Schneider Electric SC to Fibre Optic Cable 1 m
- Schneider Electric SC to Fibre Optic Cable 3 m
- Schneider Electric SC to Fibre Optic Cable 3 m
- Schneider Electric SC to Fibre Optic Cable 1 m












