HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen, Yellow, 1 m

Subtotal (1 unit)*

$35.73

(exc. GST)

$39.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
  • Plus 80 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.73

*price indicative

RS Stock No.:
269-5046
Mfr. Part No.:
FLCXXS2-LCLCDY-01.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Patch Lead

Cable Length

1m

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Yellow

Standards/Approvals

IEC 60332-1, IEC 60793-2-50:2012, IEC 61754, IEC 60793-2-10:2011

Jacket Material

Low Smoke Zero Halogen

Series

OS2

COO (Country of Origin):
GB

HellermannTyton Connectivity OS2 Series Patch Lead, 1m Cable Length, Yellow Jacket - FLCXXS2-LCLCDY-01.0M


This patch lead is a single‑mode optical connection cable designed to link LC‑terminated equipment in fibre networks. It provides a straightforward duplex LC‑to‑LC connection for short interconnects in structured cabling environments. The cable jacket is manufactured from a low smoke zero halogen polymer and is supplied in a yellow colour to indicate single‑mode use.

Features and Benefits:


• LC to LC terminations deliver compact duplex connectivity
• 1m length enables short‑reach patching and panel routing
• OS2 grade glass supports low‑attenuation single‑mode transmission
• Low smoke zero halogen jacket reduces toxic fumes in incidents
• Complies with IEC 60332 flame propagation specifications
• Meets IEC 61754 for connector interface interchangeability

Applications


• Suitable for patching between LC ports in MDF and IDF cabinets
• Ideal for short 1m links within data centre racks
• Used with single‑mode transceivers for campus backbone splicing
• Can be used for LC duplex connections in carrier rooms
• Appropriate for fibre patch panels requiring yellow jacket coding

Which connector interface standard ensures mechanical fit?


The terminations conform to the IEC 61754 connector interface specification to maintain consistent mechanical mating across LC interfaces.

How does the cable behave in fire situations?


The jacket’s low smoke zero halogen composition limits hazardous gas emission and, together with the IEC 60332 rating, reduces flame propagation.

Is the optical performance suitable for long‑distance single‑mode links?


The optical fibre is specified to OS2 performance per IEC 60793‑2‑50, indicating it is optimised for low‑loss single‑mode transmission over extended distances.

Does the product reference multimode optical standards?


It aligns with IEC 60793‑2‑10 multimode compliance for reference purposes while providing single‑mode OS2 performance in operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy