Essentra Ferrite Ring Ferrite Core 28.5 mm, For: VE/CD 10 mm ID 17.5 mm OD

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$12.98

(exc. GST)

$14.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.98-
10 - 49$12.583%
50 - 99$12.206%
100 - 249$11.977%
250 +$11.729%

*price indicative

RS Stock No.:
261-9000
Mfr. Part No.:
RI 18 10 28
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Sub Type

Ferrite Core

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

VE/CD

Material

Ferrite

Height

28.5mm

Maximum Frequency

100MHz

Inside Diameter

10mm

Outside Diameter

17.5mm

Standards/Approvals

No

COO (Country of Origin):
JP

Sleeve Ferrite Cores


Allows the ferrite to be fixed to cable bundles and harnesses regardless of diameter

Held in place by closing off the slit section using a single binder

Ideal for VE/CD applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy