Essentra Ferrite Ring Ferrite Core 14.5 mm, For: Filtering 5 mm ID 9.5 mm OD
- RS Stock No.:
- 257-4474
- Mfr. Part No.:
- RRH095-050-145-K5B
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save $6.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.15
(exc. GST)
$15.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $2.83 | $14.15 | - |
| 75 - 245 | $2.744 | $13.72 | $6.45 |
| 250 - 495 | $2.658 | $13.29 | $43.00 |
| 500 - 1245 | $2.604 | $13.02 | $113.00 |
| 1250 + | $2.552 | $12.76 | $347.50 |
*price indicative
- RS Stock No.:
- 257-4474
- Mfr. Part No.:
- RRH095-050-145-K5B
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Application | Filtering | |
| Material | Ferrite | |
| Height | 14.5mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 5mm | |
| Outside Diameter | 9.5mm | |
| Series | RRH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Application Filtering | ||
Material Ferrite | ||
Height 14.5mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 5mm | ||
Outside Diameter 9.5mm | ||
Series RRH | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RRH Series
Use as a filter for common mode interferences
For common mode and power signal insertion losses
Make sure you have the right impedance for the frequency when you select your ferrite core
Related links
- Essentra Ferrite Ring Toroid Core 8 mm, For: Multi-Turn Suppression Core 10.20 mm ID 14.5 mm OD
- Essentra Ferrite Ring 5 mm Wire Assembly
- Essentra Ferrite Ring 16 mm Wire Assembly
- Essentra Ferrite Ring 18 mm Wire Assembly
- Essentra Ferrite Ring 28.57 mm TV
- Essentra Ferrite Ring 29 mm TV
- Essentra Ferrite Ring Toroid Core 12 mm, For: Multi-Turn Suppression Core 15 mm ID 25 mm OD
- Essentra Ferrite Ring Toroid Core 10 mm, For: Multi-Turn Suppression Core 10.2 mm ID 20.5 mm OD
