Wurth Elektronik 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$3.53

(exc. GST)

$3.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 841 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.53-
10 - 49$3.228%
50 - 99$2.7920%
100 - 199$2.3633%
200 +$2.0143%

*price indicative

Packaging Options:
RS Stock No.:
261-0073
Distrelec Article No.:
303-74-132
Mfr. Part No.:
885012214005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

50V dc

Package/Case

2220

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

5mm

Height

5mm

Length

5.7mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP MLCC is designed and manufactured for use in general electronic equipment. It has surface mounting.

Operating temperature -55 up to +125 °C

Moisture sensitivity level (MSL) 1

RoHS approval compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy