Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 6.35 mm ID 14.2 mm OD

Get a bulk buy discount

Add 300 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.94

(exc. GST)

$14.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 09 November 2026
  • Plus 550 unit(s) shipping from 13 November 2026
  • Plus 550 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 290$1.294$12.94-
300 - 990$1.279$12.791%
1000 - 4990$1.259$12.592%
5000 - 9990$1.243$12.433%
10000 +$1.226$12.265%

*price indicative

RS Stock No.:
124-1534
Distrelec Article No.:
304-30-934
Mfr. Part No.:
7427007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

Ferrite Core

Application

General Electronics

Minimum Frequency

25MHz

Material

3 W 800 (Ferrite)

Maximum Frequency

100MHz

Height

28.5mm

Inside Diameter

6.35mm

Outside Diameter

14.2mm

Standards/Approvals

RoHS

Wurth Elektronik Ferrite Ring, 28.5mm Height, 14.2mm Outside Diameter - 7427007


This ferrite ring serves as a magnetic core component for general electronic assemblies, providing impedance control and interference suppression across mid-range frequencies. It is manufactured from 3W800 ferrite material and is intended for use where controlled magnetic permeability is required. The component complies with RoHS standards and is suited to circuit-level applications operating within a specified frequency band.

Features and Benefits:


• High permeability 3W800 material reduces common-mode interference
• Operates across 25MHz to 100MHz for mid-band suppression
• RoHS-compliant construction simplifies regulatory selection
• Compact toroidal form supports insertion into tight layouts
• Stable magnetic response improves RF signal integrity

Applications


• Suitable for suppression in General Electronics assemblies
• Used with signal lines in RF and communications modules
• Ideal for reducing EMI in power and data cables
• Can be used for impedance matching in filters
• Suitable for integration into Compact toroid-based modules

What frequency range does it effectively attenuate?


It provides suppression across a 25MHz to 100MHz operating span.

What material properties influence performance?


The 3W800 ferrite composition offers elevated permeability and frequency stability.

How does compliance affect selection?


RoHS conformity confirms the absence of restricted substances for regulatory installations.

What geometric parameters define its form factor?


The part uses a toroidal shape with a 14.2mm outside diameter and a 6.35mm inside diameter.

Which assembly types commonly benefit from its use?


Compact electronic boards and cable-entry points that require EMI suppression commonly incorporate it.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy