Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 8.2 mm ID 14.2 mm OD

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.25

(exc. GST)

$23.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 09 November 2026
  • Plus 990 unit(s) shipping from 16 November 2026
  • Plus 330 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 290$2.125$21.25-
300 - 990$2.062$20.622%
1000 - 4990$1.999$19.995%
5000 - 9990$1.956$19.567%
10000 +$1.914$19.149%

*price indicative

RS Stock No.:
124-1548
Distrelec Article No.:
304-30-935
Mfr. Part No.:
74270081
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Ferrite Core

Product Type

Ferrite Ring

Application

General Electronics

Minimum Frequency

25MHz

Material

3 W 800 (Ferrite)

Height

28.5mm

Maximum Frequency

100MHz

Inside Diameter

8.2mm

Outside Diameter

14.2mm

Standards/Approvals

RoHS

Wurth Elektronik Ferrite Ring, 14.2mm Outside Diameter, 28.5mm Height - 74270081


This ferrite ring is a ferrite core component intended for General Electronics applications where high-frequency suppression is required. It operates across a defined radio-frequency band and uses a specific ferrite material to influence magnetic properties, making it suitable for insertion in signal and power lines to manage unwanted interference.

Features and Benefits:


• 25 to 100MHz frequency range reduces high-frequency interference
• 3W800 material provides targeted impedance characteristics
• RoHS compliance supports regulated material selection
• Ferrite toroid form aids Compact EMI suppression
• Small mass supports integration in confined assemblies

Applications


• Suitable for suppression in power-supply lines
• Ideal for noise control in signal-conditioning circuits
• Used with cable harnesses to limit conducted emissions
• Can be used for prototype filtering on small PCBs
• Used for General Electronics requiring EMI mitigation

What frequency band does it affect?


It performs across a band from 25MHz to 100MHz, addressing high-frequency interference.

What material is specified for magnetic properties?


The component is MADE from 3W800 ferrite material chosen for its impedance profile.

How is regulatory material compliance handled?


It meets RoHS requirements for restricted substances.

What core shape does it use for EMI control?


It is supplied in a toroidal ring shape to provide effective suppression in Compact spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy